NYW14025012LL-12 | |
---|---|
DigiKey Part Number | 2373-NYW14025012LL-12-ND |
Manufacturer | |
Manufacturer Product Number | NYW14025012LL-12 |
Description | FAN AXIAL 140X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Sintec 62.1 CFM (1.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 25.00mm | |
Air Flow | 62.1 CFM (1.74m³/min) | |
Static Pressure | 0.051 in H2O (12.7 Pa) | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 21.7dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |