Y90SS112D00L01 | |
---|---|
DigiKey Part Number | 3372-Y90SS112D00L01-ND |
Manufacturer | YuanZe |
Manufacturer Product Number | Y90SS112D00L01 |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Coil Current | 75 mA | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.55500 | $2,044.00 |