XL1ED8K5SI-111YXC-8M | |
---|---|
DigiKey Part Number | 5721-XL1ED8K5SI-111YXC-8MTR-ND - Tape & Reel (TR) |
Manufacturer | YXC |
Manufacturer Product Number | XL1ED8K5SI-111YXC-8M |
Description | 5032 8MHZ 20PF |
Customer Reference | |
Detailed Description | 8 MHz Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
