XL2ED8K5SI-111YXC-12M | |
---|---|
DigiKey Part Number | 4029-XL2ED8K5SI-111YXC-12MTR-ND - Tape & Reel (TR) 4029-XL2ED8K5SI-111YXC-12MCT-ND - Cut Tape (CT) 4029-XL2ED8K5SI-111YXC-12MDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XL2ED8K5SI-111YXC-12M |
Description | YSX321SL 12MHZ 20PF 10PPM XL2ED8 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.29300 | $2.93 |
50 | $0.26400 | $13.20 |
100 | $0.25230 | $25.23 |
500 | $0.22752 | $113.76 |
1,000 | $0.21762 | $217.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20489 | $614.67 |
6,000 | $0.19604 | $1,176.24 |
9,000 | $0.19105 | $1,719.45 |
15,000 | $0.18495 | $2,774.25 |
21,000 | $0.18105 | $3,802.05 |
30,000 | $0.17701 | $5,310.30 |