V330ME10-LF | |
---|---|
DigiKey Part Number | 5102-V330ME10-LF-ND |
Manufacturer | |
Manufacturer Product Number | V330ME10-LF |
Description | VCO Frequency 305 MHz - 345 MHz |
Customer Reference | |
Detailed Description | 325MHz Center Frequency Voltage Controlled Oscillator 6.5 ±3.5 dBm -13 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Z-Communications, Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 305 ~ 345MHz | |
Frequency - Center | 325MHz | |
Voltage - Supply | 5V | |
2nd Harmonic, Typ (dBc) | -13 | |
Icc Max | 16mA | |
Pushing (MHz/V) | 2 | |
Power (dBm) | 6.5 ±3.5 | |
Phase Noise Typ (dBc/Hz) | -111 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.95000 | $24.95 |
100 | $22.50000 | $2,250.00 |