BV201S06005 | |
---|---|
DigiKey Part Number | 3388-BV201S06005-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV201S06005 |
Description | 115V INPUT 0.5VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6.3V | |
Current - Output (Max) | 83.3mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.88000 | $3.88 |
20 | $2.67200 | $53.44 |
40 | $2.49625 | $99.85 |
60 | $2.40633 | $144.38 |
100 | $2.30500 | $230.50 |
260 | $2.14573 | $557.89 |
500 | $2.05610 | $1,028.05 |
1,000 | $1.97535 | $1,975.35 |
5,000 | $1.83271 | $9,163.55 |