BV301D09018 | |
---|---|
DigiKey Part Number | 3388-BV301D09018-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301D09018 |
Description | 1.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 24.40mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
15 | $2.12200 | $31.83 |
30 | $1.97533 | $59.26 |
60 | $1.85117 | $111.07 |
105 | $1.76495 | $185.32 |
255 | $1.65004 | $420.76 |
510 | $1.57592 | $803.72 |
1,005 | $1.55000 | $1,557.75 |