BV301D09028 | |
---|---|
DigiKey Part Number | 3388-BV301D09028-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301D09028 |
Description | 2.8VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 156mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.8VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 29.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.05000 | $4.05 |
15 | $2.88733 | $43.31 |
30 | $2.69333 | $80.80 |
60 | $2.52900 | $151.74 |
105 | $2.41495 | $253.57 |
255 | $2.26290 | $577.04 |
510 | $2.16478 | $1,104.04 |
1,005 | $2.08345 | $2,093.87 |
5,010 | $1.93661 | $9,702.42 |