BV301D12024 | |
---|---|
DigiKey Part Number | 3388-BV301D12024-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV301D12024 |
Description | 2.4VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.83000 | $3.83 |
15 | $2.72000 | $40.80 |
30 | $2.53333 | $76.00 |
60 | $2.37567 | $142.54 |
105 | $2.26610 | $237.94 |
255 | $2.11996 | $540.59 |
510 | $2.02573 | $1,033.12 |
1,005 | $1.94759 | $1,957.33 |
5,010 | $1.80651 | $9,050.62 |