BV302S06012 | |
---|---|
DigiKey Part Number | 3388-BV302S06012-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | BV302S06012 |
Description | 230V INPUT 1.2VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 230V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.91000 | $2.91 |
15 | $2.05400 | $30.81 |
30 | $1.91067 | $57.32 |
60 | $1.78917 | $107.35 |
105 | $1.70486 | $179.01 |
255 | $1.59243 | $406.07 |
510 | $1.51992 | $775.16 |
1,005 | $1.48750 | $1,494.94 |