ZP05S1800WB | |
---|---|
DigiKey Part Number | 3388-ZP05S1800WB-ND |
Manufacturer | Zettler Magnetics |
Manufacturer Product Number | ZP05S1800WB |
Description | 5W AC-DC PWR SUPPLY UL/TUV/CE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 280mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 280mA | |
Power (Watts) | 5.04 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | CB, CE, cURus, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.62000 | $5.62 |
5 | $5.14200 | $25.71 |
15 | $4.83800 | $72.57 |
30 | $4.65500 | $139.65 |
60 | $4.47867 | $268.72 |
105 | $4.34114 | $455.82 |
255 | $4.21251 | $1,074.19 |