PCLFP55-12.8M6 | |
---|---|
DigiKey Part Number | 2612-PCLFP55-12.8M6-ND |
Manufacturer | |
Manufacturer Product Number | PCLFP55-12.8M6 |
Description | BATTERY LITHIUM 12.8V 55AH |
Customer Reference | |
Detailed Description | 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 55Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 9.02" L x 5.43" W x 8.35" H (229.0mm x 138.0mm x 212.0mm) | |
Termination Style | Bolt, M6 | |
Shelf Life | - | |
Standard Charge Current | 14.6A | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |