DC3C-A1RC | |
---|---|
DigiKey Part Number | 5831-DC3C-A1RC-ND |
Manufacturer | |
Manufacturer Product Number | DC3C-A1RC |
Description | PLASTIC ROLL IN LEVER CHANGED FR |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 82gf | |
Release Force | - | |
Operating Position | 0.638" (16.2mm) | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.060" (1.5mm) | |
Operating Temperature | -40°C ~ 120°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles |
