63-1"X36YD

DigiKey Part Number
3M157381-ND
Manufacturer
Manufacturer Product Number
63-1"X36YD
Description
TAPE ELECTRICAL CLEAR 1"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Acrylic
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0034" (3.4 mils, 0.086mm)
Thickness - Adhesive
0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Insulating, High Temperature
Temperature Range
311°F (155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$173.47000$173.47
18$127.33389$2,292.01
27$122.31444$3,302.49
54$114.40907$6,178.09