ZCM1000T | |
---|---|
DigiKey Part Number | 2296-ZCM1000T-ND |
Manufacturer | |
Manufacturer Product Number | ZCM1000T |
Description | ELEC THIN TAPE DISPENSER |
Customer Reference | |
Detailed Description | Tape Desktop Dispenser with Knife 2.00" (50.80mm) Tape Width |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | START International | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop Dispenser with Knife | |
Tape Width - Max | 2.00" (50.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $704.00000 | $704.00 |