75-1/4"X36YD | |
---|---|
DigiKey Part Number | 3M160531-ND |
Manufacturer | |
Manufacturer Product Number | 75-1/4"X36YD |
Description | TAPE DBL SIDED YELLOW 1/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Yellow 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0038" (3.8 mils, 0.097mm) | |
Thickness - Adhesive | 0.0028" (2.8 mils, 0.071mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Yellow | |
Usage | Insulating | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.28000 | $18.28 |
10 | $16.62100 | $166.21 |
25 | $15.78960 | $394.74 |
50 | $14.95860 | $747.93 |
144 | $14.12750 | $2,034.36 |
288 | $13.29646 | $3,829.38 |
576 | $12.46542 | $7,180.08 |