ACHL-8.000MHZ-EK | |
---|---|
DigiKey Part Number | 535-9202-5-ND |
Manufacturer | |
Manufacturer Product Number | ACHL-8.000MHZ-EK |
Description | XTAL OSC XO 8.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACHL-8.000MHZ-EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.66000 | $2.66 |
40 | $1.63150 | $65.26 |
80 | $1.61313 | $129.05 |
120 | $1.60350 | $192.42 |
520 | $1.57517 | $819.09 |
1,000 | $1.56517 | $1,565.17 |
2,520 | $1.55326 | $3,914.22 |
5,000 | $1.54586 | $7,729.30 |