SN74ALS163BN

DigiKey Part Number
296-1488-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS163BN
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS163BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
40 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 29,952 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.83300$8.33
25$0.75280$18.82
100$0.66510$66.51
250$0.62320$155.80
500$0.59798$298.99
1,000$0.57721$577.21
2,500$0.55529$1,388.22
5,000$0.54207$2,710.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

29,952In Stock
Ships from Rochester Electronics, LLC