ACM-21H-121-T | |
---|---|
DigiKey Part Number | 535-ACM-21H-121-TTR-ND - Tape & Reel (TR) 535-ACM-21H-121-TCT-ND - Cut Tape (CT) 535-ACM-21H-121-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21H-121-T |
Description | CMC 280MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21H-121-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.28100 | $2.81 |
25 | $0.25440 | $6.36 |
50 | $0.23580 | $11.79 |
100 | $0.20460 | $20.46 |
250 | $0.19200 | $48.00 |
500 | $0.18304 | $91.52 |
1,000 | $0.16955 | $169.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.14773 | $295.46 |
4,000 | $0.14129 | $565.16 |
6,000 | $0.13896 | $833.76 |
10,000 | $0.13124 | $1,312.40 |
14,000 | $0.12638 | $1,769.32 |
20,000 | $0.12141 | $2,428.20 |
50,000 | $0.11875 | $5,937.50 |