Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.26712 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | 100mA | 3Ohm (Typ) | - | - | -55°C ~ 125°C | - | - | TVS Diode ESD Protection | - | - | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
200 In Stock 4,000 Alternate Stock | 1 : $0.76000 Cut Tape (CT) 4,000 : $0.38700 Tape & Reel (TR) 4,000 : $0.38700 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 100 Ohms @ 100 MHz | - | 100mA | 8Ohm | 5V | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | - | - | Surface Mount | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.022" (0.55mm) | 0603 (1608 Metric), 10 Lead | |||
1,577 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.45579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 100 MHz | - | 230mA | 1Ohm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
1,500 In Stock | 1 : $0.85000 Cut Tape (CT) 2,000 : $0.45579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 260 Ohms @ 100 MHz | - | 310mA | 500mOhm | 50V | - | -40°C ~ 85°C | - | - | - | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | Horizontal, 4 PC Pad | |||
679 In Stock | 1 : $1.02000 Cut Tape (CT) 2,000 : $0.29750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 370 Ohms @ 100 MHz | - | 280mA | 450mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad | |||
349 In Stock | 1 : $1.04000 Cut Tape (CT) 800 : $0.60204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Power Line | 2 | 1.4 kOhms @ 100 MHz | - | 1A | 80mOhm | 50V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
194 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.48738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
324 In Stock | 1 : $1.10000 Cut Tape (CT) 1,000 : $0.61438 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.5 kOhms @ 1 MHz | 1 mH @ 100 kHz | 800mA | 310mOhm | 80V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
138 In Stock | 1 : $1.10000 Cut Tape (CT) 1,000 : $0.61438 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 800 Ohms @ 20 MHz | 40 µH @ 1 kHz | 900mA | 250mOhm | 80V | - | -40°C ~ 105°C | - | - | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
254 In Stock | 1 : $1.11000 Cut Tape (CT) 4,500 : $0.52526 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 6 | - | - | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | - | - | Surface Mount | 0.093" L x 0.046" W (2.37mm x 1.17mm) | 0.024" (0.60mm) | 15-UFBGA, WLCSP | |||
179 In Stock | 1 : $1.19000 Cut Tape (CT) 1,000 : $0.66432 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 100 MHz | 6 µH @ 100 kHz | 500mA | 200mOhm | 50V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.189" (4.80mm) | Horizontal, 4 PC Pad | |||
231 In Stock | 1 : $1.38000 Cut Tape (CT) 2,500 : $0.66850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 22 µH @ 100 kHz | 250mA | 580mOhm | 80V | 42V | -55°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
295 In Stock | 1 : $1.41000 Cut Tape (CT) 6,000 : $0.68818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.3 kOhms @ 10 MHz | 50 µH @ 100 kHz | 115mA | 3Ohm | 80V | - | -40°C ~ 150°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
127 In Stock | 1 : $1.44000 Cut Tape (CT) 6,000 : $0.68818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 115mA | 3Ohm | 80V | - | -55°C ~ 150°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
405 In Stock | 1 : $1.48000 Cut Tape (CT) 2,500 : $0.72412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | 42V | -55°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.205" L x 0.126" W (5.20mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 L-Lead | |||
3,050 In Stock | 1 : $1.59000 Cut Tape (CT) 6,000 : $0.76875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.1 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -55°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
185 In Stock | 1 : $1.59000 Cut Tape (CT) 6,000 : $0.76875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 550 Ohms @ 10 MHz | 11 µH @ 100 kHz | 300mA | 400mOhm | 80V | - | -55°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
568 In Stock | 1 : $1.66000 Cut Tape (CT) 6,000 : $0.82500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Signal Line | 2 | - | 80 µH @ 100 kHz | 70mA | 2.4Ohm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad | |||
177 In Stock | 1 : $1.70000 Cut Tape (CT) 1,000 : $0.57750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 255 Ohms @ 100 MHz | - | 5A | 4.1mOhm | - | - | -55°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.583" L x 0.276" W (14.80mm x 7.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | ||
160 In Stock | 1 : $1.74000 Cut Tape (CT) 2,000 : $0.86634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 32.8 µH @ 100 kHz | 3.1A | 13.8mOhm (Typ) | - | - | -40°C ~ 160°C | - | - | - | - | - | Surface Mount | 0.370" L x 0.283" W (9.40mm x 7.20mm) | 0.102" (2.60mm) | Horizontal, 4 PC Pad | |||
156 In Stock | 1 : $1.75000 Cut Tape (CT) 1,500 : $0.87600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 11 µH @ 100 kHz | 800mA | 80mOhm (Typ) | 80V | 42V | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.280" L x 0.236" W (7.10mm x 6.00mm) | 0.189" (4.80mm) | Horizontal, 4 Gull Wing | |||
619 In Stock | 1 : $1.76000 Cut Tape (CT) 3,000 : $0.45728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | 100mA | 6Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | - | - | Surface Mount | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.020" (0.50mm) | 10-XFDFN | |||
770 In Stock | 1 : $1.83000 Cut Tape (CT) 2,500 : $0.94430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 1.5Ohm | 50V | - | -40°C ~ 150°C | - | - | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock 10,519 Marketplace Check Lead Time | 1 : $1.87000 Tube 65 : $1.14000 Bulk | - | Bulk Tube | Active | Power Line | 2 | - | 15 mH @ 10 kHz | 600mA | 490mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | - | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.799" (20.30mm) | Vertical, 4 PC Pin | |||
1,517 In Stock | 1 : $1.94000 Cut Tape (CT) 2,000 : $0.97938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 400mA | 300mOhm | - | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.047" (1.20mm) | Horizontal, 4 PC Pad |