AMPMAFB-27.0000T | |
---|---|
DigiKey Part Number | 535-14533-2-ND - Tape & Reel (TR) 535-14533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-27.0000T |
Description | MEMS OSC XO 27.0000MHZ SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-27.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
10 | $2.15000 | $21.50 |
50 | $1.89140 | $94.57 |
100 | $1.87150 | $187.15 |