SIT1602AI-73-XXS-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-73-XXS-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-73-XXS-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $1.13900 | $11.39 |
50 | $1.06480 | $53.24 |
100 | $0.94100 | $94.10 |
500 | $0.89144 | $445.72 |
1,000 | $0.74287 | $742.87 |
2,500 | $0.71810 | $1,795.25 |
5,000 | $0.69334 | $3,466.70 |
10,000 | $0.66858 | $6,685.80 |