ASEL1620R | |
---|---|
DigiKey Part Number | 5148-ASEL1620RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASEL1620R |
Description | L16-20 Right Angle Connector |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L16-20R Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Connector Style | NEMA L16-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |