Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 399 Marketplace Check Lead Time | 1 : $45.57000 Bulk 3 : $31.81000 Bulk | - | Bulk Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 348 Marketplace Check Lead Time | 1 : $39.72000 Bulk 3 : $34.31000 Bulk | - | Bulk Bulk | Active | NEMA 5-15P | Plug, Male Blades | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 325 Marketplace Check Lead Time | 1 : $59.46000 Bulk 2 : $46.60000 Bag | - | Bulk Bag | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 196 Marketplace Check Lead Time | 1 : $87.06000 Bulk 1 : $70.72000 Bulk | - | Bulk Bulk | Active | NEMA L16-20P | Plug, Male Blades | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 201 Marketplace Check Lead Time | 1 : $112.18000 Bulk 1 : $93.31000 Bulk | - | Bulk Bulk | Active | NEMA L16-20R | Receptacle, Female Sockets | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 43 Marketplace Check Lead Time | 1 : $142.37000 Bulk 1 : $97.03000 Bulk | - | Bulk Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Wall Mount | Screw | Flip Lid | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 67 Marketplace Check Lead Time | 1 : $58.80000 Bulk 2 : $51.80000 Bulk | - | Bulk Bulk | Active | NEMA L6-20P | Plug, Male Blades | 20A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 56 Marketplace Check Lead Time | 1 : $94.40000 Bulk 1 : $71.48000 Bulk | - | Bulk Bulk | Active | NEMA L15-20P | Plug, Male Blades | 20A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 1,983 Marketplace Check Lead Time | 1 : $75.22000 Bulk 2 : $49.55000 Bulk | - | Bulk Bulk | Active | NEMA L16-20P | Plug, Male Blades | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord-Clamp Strain Relief, Locking Blade | - | - | - | - | CSA, UL | |||
0 In Stock 66 Marketplace Check Lead Time | 1 : $76.67000 Bulk 2 : $50.60000 Bulk | - | Bulk Bulk | Active | NEMA L5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 60 Marketplace Check Lead Time | 1 : $101.49000 Bulk 1 : $77.38000 Bulk | - | Bulk Bulk | Active | NEMA L6-20R | Receptacle, Female Sockets | 20A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 500 Marketplace Check Lead Time | 1 : $99.57000 Bulk 1 : $78.05000 Bulk | - | Bulk Bulk | Active | NEMA L22-30P | Plug, Male Blades | 30A | 277/480VAC, 3 Phase | 5 | Free Hanging (In-Line) | Screw | Cord-Clamp Strain Relief, Locking Blade | - | - | - | - | CSA, UL | |||
0 In Stock 374 Marketplace Check Lead Time | 1 : $94.13000 Bulk 1 : $86.66000 Bulk | - | Bulk Bulk | Active | NEMA L16-30P | Plug, Male Blades | 30A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 86 Marketplace Check Lead Time | 1 : $105.92000 Bulk 1 : $87.63000 Bulk | - | Bulk Bulk | Active | NEMA L15-30P | Plug, Male Blades | 30A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 42 Marketplace Check Lead Time | 1 : $91.30000 Bulk 2 : $68.91000 Bulk | - | Bulk Bulk | Active | NEMA L6-30P | Plug, Male Blades | 30A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 31 Marketplace Check Lead Time | 1 : $152.41000 Bulk 1 : $120.71000 Bulk | - | Bulk Bulk | Active | NEMA L6-30R | Receptacle, Female Sockets | 30A | 250VAC | 3 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 48 Marketplace Check Lead Time | 1 : $184.83000 Bulk 1 : $146.53000 Bulk | - | Bulk Bulk | Active | NEMA 5-20R | Receptacle, Female Sockets | 20A | 125VAC | 3 per connection (2) | Wall Mount | Screw | Dual Flip Lid | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 34 Marketplace Check Lead Time | 1 : $185.97000 Bulk 1 : $147.49000 Bulk | - | Bulk Bulk | Active | NEMA L16-30R | Receptacle, Female Sockets | 30A | 480VAC, 3 Phase | 4 | Wall Mount | Screw | Flip Lid, Locking Blade | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 190 Marketplace Check Lead Time | 1 : $183.52000 Bulk 1 : $147.90000 Bulk | - | Bulk Bulk | Active | NEMA L16-30R | Receptacle, Female Sockets | 30A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock 45 Marketplace Check Lead Time | 1 : $186.21000 Bulk 1 : $150.26000 Bulk | - | Bulk Bulk | Active | NEMA L15-30R | Receptacle, Female Sockets | 30A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cord Grip, Cover, Locking Blade, Strain Relief | - | - | - | IP67 - Dust Tight, Waterproof | CSA, UL | |||
0 In Stock | Active | - | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
10 In Stock | 1 : $3.62000 Bulk | - | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
0 In Stock | Active | - | - | Bulk | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Panel Mount, Snap-In | IDC | - | Square - 24.59mm x 24.59mm | 0.030" ~ 0.070" (0.76mm ~ 1.78mm) | UL94 V-2 | - | CSA, UL | ||
139 In Stock | 1 : $4.63000 Box | - | - | Box | Active | NEMA 5-15R | Receptacle, Female Sockets | 15A | 125VAC | 3 | Surface Mount | Solder | - | Square - 25.63mm x 25.63mm | 0.125" (3.18mm) | - | - | - | ||
158 In Stock | 1 : $5.66000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - |