ASL615P | |
---|---|
DigiKey Part Number | 5148-ASL615PTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASL615P |
Description | NEMA L6-15 15A 250V MALE PLUG |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Connector Style | NEMA L6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |