FML1620R | |
---|---|
DigiKey Part Number | 5148-FML1620RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FML1620R |
Description | L16-20 FLUSH MOUNT RECEPTACLE |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L16-20R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Connector Style | NEMA L16-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.37000 | $19.37 |
5 | $19.08000 | $95.40 |
10 | $18.79000 | $187.90 |
25 | $18.40000 | $460.00 |
100 | $17.43000 | $1,743.00 |
250 | $16.46000 | $4,115.00 |
500 | $15.49000 | $7,745.00 |