MD10ARC13-072 | |
---|---|
DigiKey Part Number | 5148-MD10ARC13-072TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MD10ARC13-072 |
Description | 6ft 10A Medical Grade Cord Right |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.29000 | $15.29 |
5 | $15.06000 | $75.30 |
10 | $14.83000 | $148.30 |
25 | $14.53000 | $363.25 |
100 | $13.76000 | $1,376.00 |
250 | $13.00000 | $3,250.00 |
500 | $12.23000 | $6,115.00 |
750 | $11.46000 | $8,595.00 |
1,000 | $10.70000 | $10,700.00 |