MD15ARC13-180AL | |
---|---|
DigiKey Part Number | 5148-MD15ARC13-180ALTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MD15ARC13-180AL |
Description | 15FT 15A Medical Grade Power Cor |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Gray NEMA 5-15P To IEC 320-C13, Right Angle SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -35°C ~ 105°C | |
Features | Hospital Grade |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.53000 | $27.53 |
5 | $27.12000 | $135.60 |
10 | $26.70000 | $267.00 |
25 | $26.15000 | $653.75 |
100 | $24.78000 | $2,478.00 |
250 | $23.40000 | $5,850.00 |