8625

DigiKey Part Number
134-8625-ND
Manufacturer
Manufacturer Product Number
8625
Description
STATICIDE IPA EXTRA STRENGTH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cleaner 12 oz
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Size
12 oz
Shipping Info
-
Shelf Life
36 Months
Shelf Life Start
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Can
QuantityUnit PriceExt Price
1$12.00000$12.00