8241-475ML

DigiKey Part Number
473-8241-475ML-ND
Manufacturer
Manufacturer Product Number
8241-475ML
Description
70/30 ISOPROPYL ALCOHOL FOR ELEC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Electronics 475mL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bottle
Part Status
Active
Type
Cleaner
Chemical Component
Isopropyl Alcohol
Applications
Electronics
Size
475mL
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bottle
QuantityUnit PriceExt Price
1$7.95000$7.95
10$6.91400$69.14
30$6.54133$196.24
50$6.38860$319.43
100$6.19930$619.93
250$5.97696$1,494.24
500$5.82724$2,913.62
1,000$5.69146$5,691.46
Manufacturers Standard Package