A30MT500 | |
---|---|
DigiKey Part Number | 5006-A30MT500-ND |
Manufacturer | |
Manufacturer Product Number | A30MT500 |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.25" L x 5.12" W x 3.44" H (336.6mm x 130.0mm x 87.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $614.25000 | $614.25 |
5 | $609.00000 | $3,045.00 |
10 | $603.75000 | $6,037.50 |
25 | $598.50000 | $14,962.50 |