23HNSP.125 | |
---|---|
DigiKey Part Number | 2328-23HNSP.125-ND |
Manufacturer | |
Manufacturer Product Number | 23HNSP.125 |
Description | #23 HVY MAG WIRE, 155C RED 2OZ |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Remington Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Gauge | 23 AWG | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.025" (0.63mm) | |
Length - Approximate | 78.0' (24m) | |
Ratings | MW 80-C | |
Weight | 0.13 lbs (56.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.17000 | $17.17 |