ADM489ARZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


AD Inc.
In Stock: 0
Unit Price: $8.94000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $9.34000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $16.99000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $8.51250
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.47000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $2.47988
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $2.47988
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $2.47988
Datasheet

Similar


AD Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Similar


AD Inc.
In Stock: 836
Unit Price: $6.54000
Datasheet

ADM489ARZ-REEL

DigiKey Part Number
ADM489ARZ-REELTR-ND - Tape & Reel (TR)
ADM489ARZ-REELCT-ND - Cut Tape (CT)
ADM489ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM489ARZ-REEL
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM489ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Available To Order
Marketplace Stock: 432 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.46000$5.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.99126$4,978.15
5,000$1.93750$9,687.50
Manufacturers Standard Package

Other Suppliers on DigiKey

432In Stock
Ships from Rochester Electronics, LLC