LTC2864HS-1#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2864HS-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2864HS-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2864HS-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2864HS-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864HS-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
10 | $4.42800 | $44.28 |
25 | $3.88120 | $97.03 |
100 | $3.26890 | $326.89 |
250 | $2.97172 | $742.93 |
500 | $2.79058 | $1,395.29 |
1,000 | $2.64017 | $2,640.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.47988 | $6,199.70 |