WISE-4220-A

DigiKey Part Number
2084-WISE-4220-A-ND
Manufacturer
Manufacturer Product Number
WISE-4220-A
Description
WIFI 2.4G WIRELSS SENSOR MOD 50V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 10 ~ 50VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
Packaging
Box
Part Status
Active
Type
Communications Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
10 ~ 50VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, FCC
Base Product Number
In-Stock: 1
Factory Stock: 5
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$162.00000$162.00
Manufacturers Standard Package