
AMS-2111 | |
|---|---|
DigiKey Part Number  | 3833-AMS-2111-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AMS-2111  | 
Description  | INDUSTRIAL 802.11B/G/N WIRELESS  | 
Customer Reference  | |
Detailed Description  | RF Access Point 2.4GHz 802.11 b/g/n 150Mbps  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ICOMTECH, INC.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Function  | Access Point  | |
Modulation or Protocol  | 802.11 b/g/n  | |
Frequency  | 2.4GHz  | |
Applications  | Wireless  | |
Interface  | -  | |
Sensitivity  | -  | |
Power - Output  | 2W  | |
Data Rate (Max)  | 150Mbps  | |
Features  | -  | |
Voltage - Supply  | 9V ~ 48V  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $569.00000 | $569.00 | 

