LFP12V200AB | |
---|---|
DigiKey Part Number | 3491-LFP12V200AB-ND |
Manufacturer | |
Manufacturer Product Number | LFP12V200AB |
Description | BATTERY LITHIUM 12V 200AH 32700 |
Customer Reference | |
Detailed Description | 32700 12 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 200Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 19.50" L x 9.00" W x 10.50" H (495.30mm x 228.60mm x 266.70mm) | |
Termination Style | Nut and Bolt |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $699.00000 | $699.00 |