BW EV8D- 330A | |
---|---|
DigiKey Part Number | 2717-BWEV8D-330A-ND |
Manufacturer | |
Manufacturer Product Number | BW EV8D- 330A |
Description | BATTERY LEAD ACID 12V 330AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 330Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 20.79" L x 11.10" W x 9.84" H (528.0mm x 282.0mm x 250.0mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 17.39A | |
Shelf Life | - | |
Standard Charge Current | 99A | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |