PWRI100012120S | |
---|---|
DigiKey Part Number | 3491-PWRI100012120S-ND |
Manufacturer | |
Manufacturer Product Number | PWRI100012120S |
Description | 1000 WATT PURE SINE INVERTER |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 1000 W | |
Power - Output Surge | 2 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 11.65" L x 5.50" W x 2.80" H (295.9mm x 139.7mm x 71.1mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |