
PWRB1000 | |
---|---|
DigiKey Part Number | 3491-PWRB1000-ND |
Manufacturer | |
Manufacturer Product Number | PWRB1000 |
Description | 1000 WATT VALUE POWER INVERTER |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1000 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 1000 W | |
Power - Output Surge | 2 kW | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 9.13" L x 5.13" W x 3.25" H (231.9mm x 130.3mm x 82.6mm) | |
Features | - | |
Weight | 3 lbs (1.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.00000 | $92.00 |