4220620 | |
---|---|
DigiKey Part Number | 1920-1012-ND |
Manufacturer | |
Manufacturer Product Number | 4220620 |
Description | CABLE GLAND 7-13MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $6.81800 | $68.18 |
25 | $6.15600 | $153.90 |
50 | $5.70780 | $285.39 |
100 | $5.30090 | $530.09 |
250 | $4.82060 | $1,205.15 |
500 | $4.49680 | $2,248.40 |
1,000 | $4.20377 | $4,203.77 |
2,500 | $3.96250 | $9,906.25 |