Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1,475 Marketplace Check Lead Time | 1 : $1.62000 Bag 80 : $0.90000 Bulk | - | - | Bulk Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
143 In Stock 50 Factory | 1 : $2.48000 Bag | - | Bag | Active | Cable Gland | 0.335" (8.50mm) | 0.551" (14.00mm) | PG16 | 0.394" (10.00mm) | - | 0.886" (22.5mm) | Polyamide (PA), Nylon | Sealing Ring | Light Gray | IP68 - Dust Tight, Waterproof | -30°C ~ 100°C | |||
250 In Stock 1,550 Factory | 1 : $7.71000 Bulk | - | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.276" (7.00mm) | - | 0.472" (12.0mm) | Brass, Nickel Plated | Clamping Ring, Sealing Ring | Silver | IP68 - Dust Tight, Waterproof | -25°C ~ 120°C | ||
0 In Stock 146 Marketplace Check Lead Time | 1 : $12.92000 Bag 10 : $9.89000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.500" (12.70mm) | 0.562" (14.28mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
0 In Stock 1,552 Marketplace Check Lead Time | 1 : $21.16000 Bag 7 : $10.52000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.437" (11.10mm) | 0.500" (12.70mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
3 In Stock 53 Marketplace | 1 : $81.83000 Bag 1 : $70.66000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.500" (12.70mm) | 0.625" (15.88mm) | 1/2" NPT | - | - | - | Aluminum | Compression Nut, Grommet, Strain Relief | Silver | - | - | |||
0 In Stock 32 Marketplace Check Lead Time | 1 : $92.77000 Bag 1 : $88.81000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.625" (15.88mm) | 0.750" (19.05mm) | 3/4" NPT | - | - | - | Aluminum | Compression Nut, Grommet, Strain Relief | Silver | - | - | |||
5,000 In Stock | 1 : $2.09000 Bag | - | - | Bag | Active | Cable Gland - Drain Plug | - | - | M12x1.5 | 0.472" (12.00mm) | - | - | Polyamide (PA66), Nylon 6/6 | Locknut, Washer | Black | IP56/IP66 - Dust Protected, Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | ||
337 In Stock | 1 : $2.32000 Bag | - | - | Bag | Active | Cable Gland | 0.748" (19.00mm) | 1.102" (28.00mm) | M40x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
542 In Stock | 1 : $2.77000 Bulk | - | Bulk | Active | Cable Gland | 0.079" (2.00mm) | 0.197" (5.00mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Locknut | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
191 In Stock | 1 : $5.37000 Bag | - | - | Bag | Active | Cable Gland - Snap In | 0.630" (16.00mm) | 0.748" (19.00mm) | - | - | - | 2.126" (54.0mm) | Polyamide (PA66), Nylon 6/6 | Gasket, Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
0 In Stock 656 Marketplace Check Lead Time | 1 : $5.96000 Box 50 : $1.57000 Bulk | - | Bulk Box | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | PG29 | 0.433" (11.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP67/IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock 1,220 Marketplace Check Lead Time | 1 : $6.75000 Bag 85 : $0.83000 Bulk | - | - | Bulk Bag | Active | Cable Gland | 0.591" (15.00mm) | 0.827" (21.00mm) | M32x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
300 In Stock | 1 : $8.18000 Bag | - | - | Bag | Active | Cable Gland - Snap In | 0.118" (3.00mm) | 0.276" (7.00mm) | - | - | - | - | Brass, Nickel Plated | Seal | Silver | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
596 In Stock | 1 : $8.92000 Bag | - | - | Bag | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.453" (11.50mm) | - | - | Brass, Nickel Plated | Seal | Silver | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
188 In Stock | 1 : $18.48000 Bag | - | - | Bag | Active | Cable Gland - Drain Plug | - | - | M20x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated; Stainless Steel | - | Silver | IP68 - Dust Tight, Waterproof | -60°C ~ 85°C | ||
189 In Stock | 1 : $19.06000 Bag | - | - | Bag | Active | Cable Gland - Drain Plug | - | - | 1/2" NPT | 0.630" (16.00mm) | - | - | Brass, Nickel Plated; Stainless Steel | - | Silver | IP68 - Dust Tight, Waterproof | -60°C ~ 85°C | ||
102 In Stock | 1 : $20.62000 Bag | - | - | Bag | Active | Cable Gland - Snap In | 0.433" (11.00mm) | 0.591" (15.00mm) | - | - | - | - | Brass, Nickel Plated | Seal | Silver | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
102 In Stock | 1 : $24.59000 Bag | - | - | Bag | Active | Cable Gland - Drain Plug | - | - | M25x1.5 | 0.591" (15.00mm) | - | - | Brass, Nickel Plated; Stainless Steel | - | Silver | IP68 - Dust Tight, Waterproof | -60°C ~ 85°C | ||
105 In Stock | 1 : $25.49000 Bag | - | - | Bag | Active | Cable Gland - Drain Plug | - | - | 3/4" NPT | 0.630" (16.00mm) | - | - | Brass, Nickel Plated; Stainless Steel | - | Silver | IP68 - Dust Tight, Waterproof | -60°C ~ 85°C | ||
0 In Stock 250 Marketplace Check Lead Time | 1 : $50.11000 Bag 3 : $31.13000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.400" (10.16mm) | 0.540" (13.72mm) | 1/2" NPT | 0.650" (16.50mm) | - | - | Aluminum | Locknut, Strain Relief | Silver | - | - | |||
989,999 In Stock 14 Marketplace | 1 : $52.70000 Bulk 3 : $34.42000 Bulk | - | Bulk Bulk | Active | Cable Grip - 90° | 0.750" (19.05mm) | 0.875" (22.23mm) | 1" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
0 In Stock 397 Marketplace Check Lead Time | 1 : $58.97000 Bag 2 : $37.97000 Bulk | - | Bulk Bag | Active | Cable Grip | 0.700" (17.78mm) | 0.970" (24.64mm) | 1" NPT | 0.820" (20.83mm) | - | - | Aluminum | Locknut, Strain Relief | Silver | - | - | |||
28 In Stock | 1 : $66.68000 Bag | - | - | Bag | Active | Cable Gland | 1.181" (30.00mm) | 1.496" (38.00mm) | 1 1/2" NPT | 0.866" (22.00mm) | - | - | Brass, Nickel Plated | Seal | Beige | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
26 In Stock | 1 : $108.65000 Bulk | - | Bulk | Active | Cable Gland | 0.276" (7.00mm) | 0.512" (13.00mm) | M25x1.5 | 0.315" (8.00mm) | - | - | Stainless Steel | O-Ring | Silver | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 2, 4X, 6, 12 | -40°C ~ 100°C |