5309 209/SET | |
---|---|
DigiKey Part Number | 1920-5309209/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5309 209/SET |
Description | CABLE GLAND 1.5-6MM PG9 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.059" (1.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $1.98200 | $19.82 |
25 | $1.78480 | $44.62 |
50 | $1.65060 | $82.53 |
100 | $1.52860 | $152.86 |
250 | $1.38436 | $346.09 |
500 | $1.28688 | $643.44 |
1,000 | $1.19853 | $1,198.53 |
2,500 | $1.09442 | $2,736.05 |