PI6-1P-115VAC/DC

DigiKey Part Number
PI6-1P-115VAC/DC-ND
Manufacturer
Manufacturer Product Number
PI6-1P-115VAC/DC
Description
SSR RELAY SPDT 6A 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State SPDT (1 Form C) Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
Output Type
AC
Voltage - Input
115VAC/DC
Voltage - Load
0 V ~ 250 V
Load Current
6 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CCC, CE, CSA, VDE
Grade
-
Qualification
-
Base Product Number
Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$31.31800$313.18
Manufacturers Standard Package