CB251-15

DigiKey Part Number
CB251-15-ND
Manufacturer
Manufacturer Product Number
CB251-15
Description
CIR BRKR 15A 32VDC AUTO RESET
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A AC 32 V DC Automatic Reset Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - DC
32 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$45.54400$455.44
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC