5308922 | |
---|---|
DigiKey Part Number | 3845-5308922-ND |
Manufacturer | |
Manufacturer Product Number | 5308922 |
Description | CABLE GLAND 9-18.01MM 3/4" NPT |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |