BWIR-35C2O48

DigiKey Part Number
BWIR-35C2O48TR-ND - Tape & Reel (TR)
BWIR-35C2O48CT-ND - Cut Tape (CT)
BWIR-35C2O48DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BWIR-35C2O48
Description
3535 850NM IR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 1A 260mW/sr @ 1A (Typ) 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
260mW/sr @ 1A (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
In-Stock: 4,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.66400$16.64
100$1.21610$121.61
500$1.03966$519.83
1,000$0.98545$985.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94099$1,881.98
4,000$0.90452$3,618.08
6,000$0.88630$5,317.80
10,000$0.87000$8,700.00
Manufacturers Standard Package