LED Emitters - Infrared, UV, Visible

Results: 4,155
Stocking Options
Environmental Options
Media
Exclude
4,155Results

Showing
of 4,155
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
WL-SICW
WL-SICW SMD INFRARED CHIPLED WAT
Würth Elektronik
4,000
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.33750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
1mW/sr @ 20mA
850nm
1.4V
130°
Top View
-40°C ~ 85°C
-
-
Surface Mount
0603 (1608 Metric)
SFH 4050-Z
EMITTER IR 860NM 100MA SMD
ams-OSRAM USA INC.
1,977
In Stock
1 : $0.88000
Cut Tape (CT)
5,000 : $0.26475
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
4mW/sr @ 100mA
860nm
1.5V
140°
Top View
-40°C ~ 100°C (TA)
-
-
Surface Mount
2-SMD, Flat Leads
157
In Stock
1 : $2.46000
Cut Tape (CT)
500 : $1.37044
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1.5A
-
850nm
1.5V
90°
Top View
-
-
-
Surface Mount
2-SMD, No Lead Exposed Pad
119
In Stock
1 : $4.83000
Cut Tape (CT)
600 : $2.50483
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Infrared (IR)
1A
230mW/sr @ 1A
850nm
1.8V
90°
Top View
-40°C ~ 95°C (TA)
-
-
Surface Mount
3-SMD, No Lead
CUNx6A1B
365 +/- 5 NM, Z5 PACKAGE
SETi/Seoul Viosys
220
In Stock
1 : $5.95000
Cut Tape (CT)
500 : $3.20494
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
367nm
3.6V
120°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
C03-UV-LED
LED 500MA 665MW 365NM
Lite-On Inc.
186
In Stock
1 : $6.65000
Cut Tape (CT)
500 : $3.62702
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
4V
130°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-SMD, No Lead Exposed Pad
LUXEON-UV
EMITTER UV 385NM 1A SMD
Lumileds
248
In Stock
1 : $9.02000
Cut Tape (CT)
500 : $5.10968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
385nm
3.2V
140°
Top View
-40°C ~ 135°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
L1F3
EMITTER UV 420NM 2A SMD
Lumileds
408
In Stock
1 : $10.05000
Cut Tape (CT)
500 : $5.76380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
2A
-
410nm ~ 420nm
3.1V
138°
Top View
-40°C ~ 120°C (TA)
-
-
Surface Mount
2-SMD, No Lead
L1F3
EMITTER UV 410NM 2A SMD
Lumileds
280
In Stock
1 : $10.05000
Cut Tape (CT)
500 : $5.76380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
2A
-
400nm ~ 410nm
3.1V
138°
Top View
-40°C ~ 120°C (TA)
-
-
Surface Mount
2-SMD, No Lead
IN-S126BTHIR
TOP VIEW / 1206 / 3.2X1.6X1.1
Inolux
1,515
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.07677
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
65mA
0.85mW/sr @ 20mA (Typ)
940nm
1.4V
140°
Top View
-40°C ~ 85°C
-
-
Surface Mount
1206 (3216 Metric)
XZTNI55W-3
EMITTER IR 940NM 50MA 1206
SunLED
3,982
In Stock
1 : $0.48000
Cut Tape (CT)
2,000 : $0.16926
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
2mW/sr @ 20mA
940nm
1.2V
40°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
1206 (3216 Metric)
APTD1608F3C
INFRARED EMITTING DIODE
Kingbright
1,532
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.17794
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
2mW/sr @ 20mA
940nm
1.2V
120°
Top View
-40°C ~ 85°C
-
-
Surface Mount
0603 (1608 Metric)
1,898
In Stock
1 : $0.72000
Cut Tape (CT)
6,000 : $0.20737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
60mW/sr @ 50mA
940nm
1.4V
16°
Top View
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount, Bottom Entry
2-SMD, Z-Bend
VSMY2853GX01,VSMY2893GX01
HIGH SPEED INFRARED EMITTING DIO
Vishay Semiconductor Opto Division
4,002
In Stock
1 : $0.80000
Cut Tape (CT)
6,000 : $0.27572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
27mW/sr @ 100mA
890nm (870nm ~ 910nm)
1.6V
56°
Top View
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
2-SMD, Gull Wing
1,329
In Stock
1 : $0.82000
Cut Tape (CT)
6,000 : $0.28290
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
20mW/sr @ 100mA
940nm
1.35V
50°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
2-SMD, Gull Wing
APTD3216SF4C
EMITTER IR 880NM 50MA 1206
Kingbright
1,136
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.31338
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
1.6mW/sr @ 20mA
880nm
1.3V
50°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
1206 (3216 Metric)
MFG_VSMY5x
HIGH SPEED INFRARED EMITTING DIO
Vishay Semiconductor Opto Division
246
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.37716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
9mW/sr @ 100mA
850nm
1.8V
120°
Top View
-40°C ~ 110°C (TA)
-
-
Surface Mount
0805 (2012 Metric)
AREQ-9020-MP000
3528 PLCC-4 SURFACE MOUNT INFRAR
Broadcom Limited
8,000
In Stock
1 : $1.31000
Cut Tape (CT)
2,000 : $0.52766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
18mW/sr @ 100mA
940nm
3.1V
120°
Top View
-40°C ~ 100°C
-
-
Surface Mount
4-PLCC
SFH-4713A
EMITTER IR 860NM 1A
ams-OSRAM USA INC.
274
In Stock
1 : $1.82000
Cut Tape (CT)
600 : $0.83625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Infrared (IR)
1A
250mW/sr @ 1A
860nm
1.75V
90°
Top View
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-SMD, No Lead
MTSM0074-843-IR
SWIR EMITTER 740NM 1206 SMD DOME
Marktech Optoelectronics
1,094
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $1.22166
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
30mA
3.2mW/sr @ 30mA
740nm
1.7V
-
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
1206 (3216 Metric)
MTSM0074-843-IR
SWIR EMITTER 770NM 1206 SMD DOME
Marktech Optoelectronics
960
In Stock
1 : $2.74000
Cut Tape (CT)
2,000 : $1.22166
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
30mA
-
770nm
1.7V
30°
Top View
-40°C ~ 85°C (TA)
-
-
Surface Mount
1206 (3216 Metric)
SM0603UV
EMITTER UV 395NM 100MA 603
Bivar Inc.
3,229
In Stock
1 : $3.61000
Cut Tape (CT)
4,000 : $1.44125
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
25mA
-
390nm ~ 395nm
3.4V
130°
Top View
-30°C ~ 80°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
532
In Stock
1 : $3.95000
Cut Tape (CT)
1,000 : $1.93341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
1A
350mW/sr @ 1A (Typ)
940nm
2.9V
150°
Top View
-30°C ~ 85°C (TC)
-
-
Surface Mount
3-SMD, No Lead
AUV4-PSD0-0MP0H
1W 3535, 130DEG, 415NM
Broadcom Limited
542
In Stock
1 : $4.23000
Cut Tape (CT)
1,000 : $1.77853
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
500mA
-
415nm
3.6V
130°
Top View
-40°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
CUNx6A1B
405 +/- 5 NM, Z5 PACKAGE
SETi/Seoul Viosys
238
In Stock
1 : $4.68000
Cut Tape (CT)
500 : $2.44928
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
405nm
3.5V
120°
Top View
-10°C ~ 85°C
-
-
Surface Mount
1414 (3535 Metric)
Showing
of 4,155

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.