A1555.N1000.22 | |
---|---|
DigiKey Part Number | 288-A1555.N1000.22-ND |
Manufacturer | |
Manufacturer Product Number | A1555.N1000.22 |
Description | CABLE GLAND 17-22MM 1" NPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 1" NPT Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.866" (22.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.74000 | $6.74 |
20 | $6.09300 | $121.86 |
40 | $5.61550 | $224.62 |
100 | $5.33480 | $533.48 |
260 | $4.77327 | $1,241.05 |
500 | $4.49248 | $2,246.24 |
1,000 | $3.93092 | $3,930.92 |
2,500 | $3.73438 | $9,335.95 |