SC-0503 | |
---|---|
DigiKey Part Number | 1691-SC-0503-ND |
Manufacturer | |
Manufacturer Product Number | SC-0503 |
Description | TAPE MARKING AMBER 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Amber 0.50" (12.70mm) 1/2" X |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyimide | |
Thickness | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.10000 | $66.10 |